


453-00220R | |
|---|---|
DigiKey Part Number | 776-453-00220RTR-ND - Tape & Reel (TR) 776-453-00220RCT-ND - Cut Tape (CT) 776-453-00220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00220R |
Description | RF TXRX MOD BLUETOOTH/WIFI TRACE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, I2C, I2S, PWM, SDIO, SPI, UART, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | SiWx917 | |
Memory Size | 8MB Flash, 8MB PSRAM, 672kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,71000 Kč | 182,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 163,13750 Kč | 114 196,25 Kč |
| Unit Price without VAT: | 182,71000 Kč |
|---|---|
| Unit Price with VAT: | 221,07910 Kč |





