Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00199C

DigiKey Part Number
776-453-00199CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
453-00199C
Description
MODULE, SONA TI351, 1216, MHF4L,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
HCI, SDIO, UART
Antenna Type
Antenna Not Included, MHF4L
Utilized IC / Part
CC3351
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
108-FLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč