453-00197, BL54H20, nRF54H20 BL54H20 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00197-K1

DigiKey Part Number
776-453-00197-K1-ND
Manufacturer
Manufacturer Product Number
453-00197-K1
Description
EVAL BOARD FOR BL54H20 CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
453-00197, BL54H20, nRF54H20 BL54H20 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
453-00197, BL54H20, nRF54H20
Note
-
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 994,81000 Kč1 994,81 Kč
Unit Price without VAT:1 994,81000 Kč
Unit Price with VAT:2 413,72010 Kč