Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00185R

DigiKey Part Number
776-453-00185RTR-ND - Tape & Reel (TR)
776-453-00185RCT-ND - Cut Tape (CT)
776-453-00185RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00185R
Description
MODULE, SONA IF513, 1216, TRACE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
Frequency
2.4GHz, 5GHz, 6GHz
Data Rate
143Mbps
Power - Output
18dBm
Sensitivity
-107dBm
Serial Interfaces
HCI, I2S, PCM, SDIO, UART
Antenna Type
PCB Trace
Utilized IC / Part
CYW55513
Memory Size
-
Voltage - Supply
3.1V ~ 3.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
108-FLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1349,62000 Kč349,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000285,57280 Kč285 572,80 Kč
Manufacturers Standard Package
Unit Price without VAT:349,62000 Kč
Unit Price with VAT:423,04020 Kč