Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 6.4896GHz, 7.9872GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00175R

DigiKey Part Number
776-453-00175RTR-ND - Tape & Reel (TR)
776-453-00175RCT-ND - Cut Tape (CT)
776-453-00175RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00175R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 6.4896GHz, 7.9872GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz, 6.4896GHz, 7.9872GHz
Data Rate
6.8Mbps
Power - Output
10dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833-CJAA
Memory Size
1MB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1500,80000 Kč500,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500409,19852 Kč204 599,26 Kč
Manufacturers Standard Package
Unit Price without VAT:500,80000 Kč
Unit Price with VAT:605,96800 Kč