IW611, NX611 Sona™ 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00165-K1

DigiKey Part Number
776-453-00165-K1-ND
Manufacturer
Manufacturer Product Number
453-00165-K1
Description
DVK, SONA NX611 1216/2230, MIMO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IW611, NX611 Sona™ 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
MHF4 Antenna(s) Not Included
Utilized IC / Part
IW611, NX611
Note
-
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 149,49000 Kč3 149,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,49000 Kč
Unit Price with VAT:3 810,88290 Kč