
453-00156R | |
|---|---|
DigiKey Part Number | 776-453-00156RTR-ND - Tape & Reel (TR) 776-453-00156RCT-ND - Cut Tape (CT) 776-453-00156RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00156R |
Description | RF TXRX MOD BLUETOOTH SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Sona NX611 SIP | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 0.009mA ~ 167mA | |
Current - Transmitting | 0.009mA ~ 331mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 101-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,35000 Kč | 405,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 331,19700 Kč | 331 197,00 Kč |
| Unit Price without VAT: | 405,35000 Kč |
|---|---|
| Unit Price with VAT: | 490,47350 Kč |


