
453-00147R | |
|---|---|
DigiKey Part Number | 776-453-00147RTR-ND - Tape & Reel (TR) 776-453-00147RCT-ND - Cut Tape (CT) 776-453-00147RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00147R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 512kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,87691 Kč | 100 876,91 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




