453-00145R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00145R

DigiKey Part Number
776-453-00145RTR-ND - Tape & Reel (TR)
776-453-00145RCT-ND - Cut Tape (CT)
776-453-00145RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00145R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-106.5dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG24
Memory Size
1.54MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.1mA
Current - Transmitting
23.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,51000 Kč158,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000141,56125 Kč141 561,25 Kč
Manufacturers Standard Package
Unit Price without VAT:158,51000 Kč
Unit Price with VAT:191,79710 Kč