453-00091, EFR32BG22, Lyra S Lyra Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453-00091, EFR32BG22, Lyra S Lyra Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Lyra Series Bluetooth 5.3 Module | Datasheet Preview

453-00091-K1

DigiKey Part Number
776-453-00091-K1-ND
Manufacturer
Manufacturer Product Number
453-00091-K1
Description
EVAL BOARD FOR LYRA S SIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
453-00091, EFR32BG22, Lyra S Lyra Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
453-00091, EFR32BG22, Lyra S
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Manufacturers Standard Package
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč