New Product
BL5340PA, nRF21540, nRF5340 Cloud2GND Aurawave AW100PA Bluetooth® 6.x (BLE), LE Audio Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00068-K2

DigiKey Part Number
776-453-00068-K2-ND
Manufacturer
Manufacturer Product Number
453-00068-K2
Description
CLOUD2GND AURAWAVE AW100PA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BL5340PA, nRF21540, nRF5340 Cloud2GND Aurawave AW100PA Bluetooth® 6.x (BLE), LE Audio Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 6.x (BLE), LE Audio
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
BL5340PA, nRF21540, nRF5340
Note
-
RF Type
Bluetooth® 6.x (BLE), LE Audio
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 178,60000 Kč4 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 178,60000 Kč
Unit Price with VAT:5 056,10600 Kč