
453-00062-K1 | |
|---|---|
DigiKey Part Number | 776-453-00062-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00062-K1 |
Description | USB SWD PROGRAMMING KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nRF51822, nRF52810, nRF52832, nRF52833, nRF52840, BL654, BME280 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF51822, nRF52810, nRF52832, nRF52833, nRF52840, BL654, BME280 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 782,24000 Kč | 2 782,24 Kč |
| Unit Price without VAT: | 2 782,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 366,51040 Kč |


