
453-00048 | |
|---|---|
DigiKey Part Number | 776-453-00048-ND |
Manufacturer | |
Manufacturer Product Number | 453-00048 |
Description | RF TXRX MOD BT IU.FL CARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Category | Data Rate 433.3Mbps |
Mfr | Power - Output 18dBm |
Series | Serial Interfaces SDIO, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Modulation 256QAM | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |


