

453-00041R | |
|---|---|
DigiKey Part Number | 776-453-00041RTR-ND - Tape & Reel (TR) 776-453-00041RCT-ND - Cut Tape (CT) 776-453-00041RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00041R |
Description | RF TXRX MODULE BT TRACE PIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Trace Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | |
Antenna Type | Trace Pin | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 4.9mA ~ 14.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,33000 Kč | 194,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,47003 Kč | 173 470,03 Kč |
| Unit Price without VAT: | 194,33000 Kč |
|---|---|
| Unit Price with VAT: | 235,13930 Kč |


