
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces I2C, SPI |
Series | Antenna Type Antenna Not Included |
Packaging Strip | Utilized IC / Part CC2564 |
Part Status Obsolete | Memory Size 256kB Flash, 8kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 15.7mA ~ 28.1mA |
Protocol | Current - Transmitting 12mA ~ 21.1mA |
Modulation GFSK, MSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |



