
450-0067 | |
|---|---|
DigiKey Part Number | 450-0067-ND |
Manufacturer | |
Manufacturer Product Number | 450-0067 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Category | Power - Output 18dBm |
Mfr | Sensitivity -98.4dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 2.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 92mA |
RF Family/Standard WiFi | Current - Transmitting 177mA ~ 250mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, CCK, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 40-SMD Module |
Data Rate 54Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,42000 Kč | 526,42 Kč |
| Unit Price without VAT: | 526,42000 Kč |
|---|---|
| Unit Price with VAT: | 636,96820 Kč |



