RF Sensor Bluetooth, LoRa, LoRaWAN USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00153-K1

DigiKey Part Number
776-450-00153-K1-ND
Manufacturer
Manufacturer Product Number
450-00153-K1
Description
RS262 NZ LORA/BLE EXT SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Sensor Bluetooth, LoRa, LoRaWAN USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth, LoRa, LoRaWAN
Frequency
-
Applications
Home/Building Automation
Interface
USB
Sensitivity
-
Power - Output
22dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 311,12000 Kč1 311,12 Kč
101 280,87800 Kč12 808,78 Kč
251 217,88400 Kč30 447,10 Kč
501 175,89640 Kč58 794,82 Kč
1001 167,48880 Kč116 748,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,12000 Kč
Unit Price with VAT:1 586,45520 Kč