RF 2.4GHz, 5GHz 802.11a/b/g/n/ac, Bluetooth v5.2 USB 2.0 433.3Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00137

DigiKey Part Number
776-450-00137-ND
Manufacturer
Manufacturer Product Number
450-00137
Description
RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF 2.4GHz, 5GHz 802.11a/b/g/n/ac, Bluetooth v5.2 USB 2.0 433.3Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Bluetooth v5.2, WLAN
Manufacturer
Ezurio
Interface
USB 2.0
Series
Sensitivity
-96dBm
Packaging
Bulk
Power - Output
18dBm
Part Status
Active
Data Rate (Max)
433.3Mbps
Modulation or Protocol
802.11a/b/g/n/ac, Bluetooth v5.2
Voltage - Supply
5V
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,85000 Kč581,85 Kč
50553,92720 Kč27 696,36 Kč
100545,42310 Kč54 542,31 Kč
Manufacturers Standard Package
Unit Price without VAT:581,85000 Kč
Unit Price with VAT:704,03850 Kč