RF Sensor Bluetooth, LoRa, LoRaWAN USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00105-K1

DigiKey Part Number
776-450-00105-K1-ND
Manufacturer
Manufacturer Product Number
450-00105-K1
Description
RS262 NZ LORA/BLE INT SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Sensor Bluetooth, LoRa, LoRaWAN USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
Bluetooth, LoRa, LoRaWAN
Manufacturer
Ezurio
Applications
Home/Building Automation
Series
Interface
USB
Packaging
Bulk
Power - Output
22dBm
Part Status
Active
Features
IP67
Function
Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,15000 Kč1 076,15 Kč
101 049,90000 Kč10 499,00 Kč
251 007,91240 Kč25 197,81 Kč
50965,91220 Kč48 295,61 Kč
100956,98390 Kč95 698,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,15000 Kč
Unit Price with VAT:1 302,14150 Kč