Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-00722

DigiKey Part Number
776-133-00722-ND
Manufacturer
Manufacturer Product Number
133-00722
Description
AC CURRENT SENSOR CABLE ASSY
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector - Sensor
-
Termination
Connector
Connector - Cable
-
Cable Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 938,33000 Kč1 938,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,33000 Kč
Unit Price with VAT:2 345,37930 Kč