RF ANTENNA PCB Trace MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001-0021

DigiKey Part Number
001-0021-ND
Manufacturer
Manufacturer Product Number
001-0021
Description
RF ANT 2.4GHZ/5.5GHZ PCB TRACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
Ezurio
Number of Bands
2
Series
VSWR
3
Packaging
Bulk
Gain
3dBi
Part Status
Active
Features
Cable - 100mm
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
MHF4L
Frequency (Center/Band)
2.4GHz, 5.5GHz
Mounting Type
Adhesive
Frequency Range
2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz
Height (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 937
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1 00093,65150 Kč93 651,50 Kč
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč