
RU-1 | |
---|---|
DigiKey Part Number | 2827-RU-1-ND |
Manufacturer | |
Manufacturer Product Number | RU-1 |
Description | RULER - STRAIGHT -- PLASTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ruler |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
5 | 20,87200 Kč | 104,36 Kč |
12 | 20,01417 Kč | 240,17 Kč |
36 | 18,99583 Kč | 683,85 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |