
PV-2A-ESD | |
|---|---|
DigiKey Part Number | 2827-PV-2A-ESD-ND |
Manufacturer | |
Manufacturer Product Number | PV-2A-ESD |
Description | VACUUM PEN KIT - STANDARD PEN - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dotting Pen Kit Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Dotting Pen Kit | |
For Use With/Related Products | Multiple Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 105,60000 Kč | 3 105,60 Kč |
| 5 | 2 878,61600 Kč | 14 393,08 Kč |
| 10 | 2 786,09900 Kč | 27 860,99 Kč |
| 25 | 2 668,44280 Kč | 66 711,07 Kč |
| Unit Price without VAT: | 3 105,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 757,77600 Kč |








