M-759D-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-759D-RT

DigiKey Part Number
2827-M-759D-RT-ND
Manufacturer
Manufacturer Product Number
M-759D-RT
Description
TWEEZERS - MINI REPLACEABLE CARB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 4.40" (111.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Curved
Length - Overall
4.40" (111.8mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 105,55000 Kč1 105,55 Kč
61 015,90833 Kč6 095,45 Kč
12983,24583 Kč11 798,95 Kč
30941,68567 Kč28 250,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,55000 Kč
Unit Price with VAT:1 337,71550 Kč