Excelta Hard Wire Cutters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7245XS

DigiKey Part Number
2827-C7245XS-ND
Manufacturer
Manufacturer Product Number
C7245XS
Description
CUTTERS - TAPER HEAD - LASER FLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.50" (114.3mm)
Features
Carbide Blades
Capacity
0.508mm Dia Hard Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 548,78000 Kč5 548,78 Kč
55 143,35800 Kč25 716,79 Kč
104 978,13600 Kč49 781,36 Kč
254 768,06080 Kč119 201,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 548,78000 Kč
Unit Price with VAT:6 714,02380 Kč