


C7245X-GM | |
|---|---|
DigiKey Part Number | 2827-C7245X-GM-ND |
Manufacturer | |
Manufacturer Product Number | C7245X-GM |
Description | CUTTERS - TAPER HEAD - LASER FLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | Carbide Blades | |
Capacity | 0.508mm Dia Hard Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 125,40000 Kč | 5 125,40 Kč |
| 5 | 4 750,88200 Kč | 23 754,41 Kč |
| 10 | 4 598,28900 Kč | 45 982,89 Kč |
| 25 | 4 404,21280 Kč | 110 105,32 Kč |
| Unit Price without VAT: | 5 125,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 201,73400 Kč |

