Tweezers Serrated 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF-4-SE

DigiKey Part Number
2827-AF-4-SE-ND
Manufacturer
Manufacturer Product Number
AF-4-SE
Description
FORCEPS - LABORATORY - STRAIGHT
Customer Reference
Detailed Description
Tweezers Serrated 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Features
Serrated
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč