815B-SA-SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

815B-SA-SE

DigiKey Part Number
2827-815B-SA-SE-ND
Manufacturer
Manufacturer Product Number
815B-SA-SE
Description
TWEEZERS - SMALL PARTS HANDLING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Round 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Round
Tip Type
-
Tip Shape
Bent
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1321,41000 Kč321,41 Kč
5297,82800 Kč1 489,14 Kč
12285,75250 Kč3 429,03 Kč
36271,31667 Kč9 767,40 Kč
Manufacturers Standard Package
Unit Price without VAT:321,41000 Kč
Unit Price with VAT:388,90610 Kč