7270EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7270EA

DigiKey Part Number
2827-7270EA-ND
Manufacturer
Manufacturer Product Number
7270EA
Description
CUTTERS - LONG NOSE FINE .03" X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 16° Flush 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 16°
Cut Edge
Flush
Length - Overall
5.25" (133.4mm)
Features
-
Capacity
0.025 ~ 0.508mm
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 366,53000 Kč3 366,53 Kč
53 120,36800 Kč15 601,84 Kč
103 020,10700 Kč30 201,07 Kč
252 892,59000 Kč72 314,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 366,53000 Kč
Unit Price with VAT:4 073,50130 Kč