
7249E | |
|---|---|
DigiKey Part Number | 2827-7249E-ND |
Manufacturer | |
Manufacturer Product Number | 7249E |
Description | CUTTERS - LONG NOSE FINE TIP - R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | - | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Capacity | 0.025 ~ 0.508mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 225,28000 Kč | 3 225,28 Kč |
| 5 | 2 989,56400 Kč | 14 947,82 Kč |
| 10 | 2 893,47000 Kč | 28 934,70 Kč |
| 25 | 2 771,30000 Kč | 69 282,50 Kč |
| Unit Price without VAT: | 3 225,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 902,58880 Kč |


