
490L-SA-PI | |
|---|---|
DigiKey Part Number | 2827-490L-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 490L-SA-PI |
Description | TWEEZERS - FOR 4" WAFERS - SOLID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Back Stop Wafer (Holding) 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Excelta Corporation | Tip Type Wafer (Holding) |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.00" (127.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,25000 Kč | 792,25 Kč |
| 5 | 734,34200 Kč | 3 671,71 Kč |
| 12 | 704,62250 Kč | 8 455,47 Kč |
| 36 | 669,05472 Kč | 24 085,97 Kč |
| Unit Price without VAT: | 792,25000 Kč |
|---|---|
| Unit Price with VAT: | 958,62250 Kč |


