
344 | |
|---|---|
DigiKey Part Number | 2827-344-ND |
Manufacturer | |
Manufacturer Product Number | 344 |
Description | SPATULA - STRAIGHT -- SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spatula |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,40000 Kč | 152,40 Kč |
| 5 | 141,24600 Kč | 706,23 Kč |
| 12 | 135,52667 Kč | 1 626,32 Kč |
| 36 | 128,67389 Kč | 4 632,26 Kč |
| Unit Price without VAT: | 152,40000 Kč |
|---|---|
| Unit Price with VAT: | 184,40400 Kč |



