
330C | |
|---|---|
DigiKey Part Number | 2827-330C-ND |
Manufacturer | |
Manufacturer Product Number | 330C |
Description | PROBE - 35 CURVED 6" FINE TIP S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe Set Multi Angled Stainless Steel 5.91" (150.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multi Angled | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 5 | 159,83600 Kč | 799,18 Kč |
| 12 | 153,35500 Kč | 1 840,26 Kč |
| 36 | 145,60361 Kč | 5 241,73 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |


