
3-SA-PI | |
|---|---|
DigiKey Part Number | 2827-3-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 3-SA-PI |
Description | TWEEZERS - 2 STAR STRAIGHT VERY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,78000 Kč | 657,78 Kč |
| 5 | 609,64800 Kč | 3 048,24 Kč |
| 12 | 584,97917 Kč | 7 019,75 Kč |
| 36 | 555,44000 Kč | 19 995,84 Kč |
| Unit Price without VAT: | 657,78000 Kč |
|---|---|
| Unit Price with VAT: | 795,91380 Kč |


