Shears (Scissors) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

297

DigiKey Part Number
2827-297-ND
Manufacturer
Manufacturer Product Number
297
Description
SCISSORS - STRAIGHT LONG BLADE -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shears (Scissors) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Shears (Scissors)
Features
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
5175,79600 Kč878,98 Kč
12168,70167 Kč2 024,42 Kč
36160,16806 Kč5 766,05 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč