Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842

DigiKey Part Number
2827-2842-ND
Manufacturer
Manufacturer Product Number
2842
Description
PLIERS - MEDIUM FLAT NOSE - SS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,63000 Kč686,63 Kč
5636,49200 Kč3 182,46 Kč
10615,99700 Kč6 159,97 Kč
25589,93480 Kč14 748,37 Kč
Manufacturers Standard Package
Unit Price without VAT:686,63000 Kč
Unit Price with VAT:830,82230 Kč