
260A-R | |
|---|---|
DigiKey Part Number | 2827-260A-R-ND |
Manufacturer | |
Manufacturer Product Number | 260A-R |
Description | SPATULA - MINI - STRAIGHT .008" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spatula |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 5 | 106,17600 Kč | 530,88 Kč |
| 10 | 102,76600 Kč | 1 027,66 Kč |
| 25 | 98,40440 Kč | 2 460,11 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |


