
227C-ET | |
---|---|
DigiKey Part Number | 2827-227C-ET-ND |
Manufacturer | |
Manufacturer Product Number | 227C-ET |
Description | PIN VISE - STRAIGHT 0-.015" - BR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pin Vise |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Pin Vise | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 634,07000 Kč | 634,07 Kč |
5 | 587,69800 Kč | 2 938,49 Kč |
10 | 568,78400 Kč | 5 687,84 Kč |
25 | 544,73800 Kč | 13 618,45 Kč |
Unit Price without VAT: | 634,07000 Kč |
---|---|
Unit Price with VAT: | 767,22470 Kč |