
227B | |
|---|---|
DigiKey Part Number | 2827-227B-ND |
Manufacturer | |
Manufacturer Product Number | 227B |
Description | PIN VISE - STRAIGHT 0-.025" - BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Vise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Pin Vise | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,26000 Kč | 473,26 Kč |
| 5 | 438,55400 Kč | 2 192,77 Kč |
| 12 | 420,80083 Kč | 5 049,61 Kč |
| 36 | 399,55417 Kč | 14 383,95 Kč |
| Unit Price without VAT: | 473,26000 Kč |
|---|---|
| Unit Price with VAT: | 572,64460 Kč |


