
212D-H | |
|---|---|
DigiKey Part Number | 2827-212D-H-ND |
Manufacturer | |
Manufacturer Product Number | 212D-H |
Description | BRUSH SNGL HEAD HAIR HORSE 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,01000 Kč | 790,01 Kč |
| 5 | 732,16200 Kč | 3 660,81 Kč |
| 12 | 702,54417 Kč | 8 430,53 Kč |
| 36 | 667,08611 Kč | 24 015,10 Kč |
| Unit Price without VAT: | 790,01000 Kč |
|---|---|
| Unit Price with VAT: | 955,91210 Kč |


