Tweezers Anti-Magnetic, Serrated Pointed Strong 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-SA-SE-12

DigiKey Part Number
2827-21-SA-SE-12-ND
Manufacturer
Manufacturer Product Number
21-SA-SE-12
Description
TWEEZERS - 1 STAR 12" STRAIGHT S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Serrated Pointed Strong 12.00" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, Serrated
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
12.00" (304.8mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,63000 Kč686,63 Kč
5636,49200 Kč3 182,46 Kč
12610,70917 Kč7 328,51 Kč
36579,88306 Kč20 875,79 Kč
Manufacturers Standard Package
Unit Price without VAT:686,63000 Kč
Unit Price with VAT:830,82230 Kč