2-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-CE

DigiKey Part Number
2827-2-CE-ND
Manufacturer
Manufacturer Product Number
2-CE
Description
TWEEZERS - REPLACEABLE TIP - STR
Customer Reference
Detailed Description
Tweezers Pointed Fine 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Not For New Designs
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.25" (133.4mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 617,50000 Kč2 617,50 Kč
52 426,11200 Kč12 130,56 Kč
Unit Price without VAT:2 617,50000 Kč
Unit Price with VAT:3 167,17500 Kč