
178-11-S | |
|---|---|
DigiKey Part Number | 2827-178-11-S-ND |
Manufacturer | |
Manufacturer Product Number | 178-11-S |
Description | SCALPEL - DISPOSABLE W/#11 BLADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade, Scalpel #11 Blade, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #11 Blade, Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,70000 Kč | 719,70 Kč |
| 6 | 661,32167 Kč | 3 967,93 Kč |
| 10 | 645,58200 Kč | 6 455,82 Kč |
| 26 | 617,14538 Kč | 16 045,78 Kč |
| Unit Price without VAT: | 719,70000 Kč |
|---|---|
| Unit Price with VAT: | 870,83700 Kč |




