
174 | |
|---|---|
DigiKey Part Number | 2827-174-ND |
Manufacturer | |
Manufacturer Product Number | 174 |
Description | SCALPEL BLADE BREAKER - STRAIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Breaker |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade Breaker | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,96000 Kč | 1 896,96 Kč |
| 5 | 1 758,16200 Kč | 8 790,81 Kč |
| 12 | 1 687,08417 Kč | 20 245,01 Kč |
| 36 | 1 602,00167 Kč | 57 672,06 Kč |
| Unit Price without VAT: | 1 896,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,32160 Kč |



