Tweezers 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159B-RT

DigiKey Part Number
2827-159B-RT-ND
Manufacturer
Manufacturer Product Number
159B-RT
Description
TWEEZERS - REPLACEABLE TIP - STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 102,81000 Kč1 102,81 Kč
51 022,18200 Kč5 110,91 Kč
12980,81667 Kč11 769,80 Kč
36931,32556 Kč33 527,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,81000 Kč
Unit Price with VAT:1 334,40010 Kč