Tweezers Pointed 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149B-CE

DigiKey Part Number
2827-149B-CE-ND
Manufacturer
Manufacturer Product Number
149B-CE
Description
TWEEZERS POINTED 5.00"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Ceramic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 032,89000 Kč1 032,89 Kč
6949,11000 Kč5 694,66 Kč
12918,59250 Kč11 023,11 Kč
30879,76033 Kč26 392,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,89000 Kč
Unit Price with VAT:1 249,79690 Kč