1340 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVE-00

DigiKey Part Number
633-XVE-00-ND
Manufacturer
Manufacturer Product Number
XVE-00
Description
CONFIG POWER CHASSIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1340 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
1340 W
Voltage - Isolation
4 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.55" L x 5.00" W (268.0mm x 127.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 059,35000 Kč15 059,35 Kč
513 922,09400 Kč69 610,47 Kč
1013 458,98300 Kč134 589,83 Kč
Manufacturers Standard Package
Unit Price without VAT:15 059,35000 Kč
Unit Price with VAT:18 221,81350 Kč