
XS500-48N-000 | |
|---|---|
DigiKey Part Number | 633-1310-ND |
Manufacturer | |
Manufacturer Product Number | XS500-48N-000 |
Description | AC/DC CONVERTER 48V 504W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | |
Approval Agency | CE, cTUVus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 658,45000 Kč | 9 658,45 Kč |
| 5 | 9 198,97200 Kč | 45 994,86 Kč |
| 10 | 9 007,82700 Kč | 90 078,27 Kč |
| Unit Price without VAT: | 9 658,45000 Kč |
|---|---|
| Unit Price with VAT: | 11 686,72450 Kč |



