Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 380 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS500-24N-002

DigiKey Part Number
633-1356-ND
Manufacturer
Manufacturer Product Number
XS500-24N-002
Description
AC/DC CONVERTER 24V 504W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 380 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
21 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
Approval Agency
CE, cTUVus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 042,92000 Kč10 042,92 Kč
Manufacturers Standard Package
Unit Price without VAT:10 042,92000 Kč
Unit Price with VAT:12 151,93320 Kč