
XMB-02 | |
|---|---|
DigiKey Part Number | 633-XMB-02-ND |
Manufacturer | |
Manufacturer Product Number | XMB-02 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 89% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Medical | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 300 µA |
Power (Watts) 400 W | Cooling Type Fan - Reverse Airflow |
Voltage - Isolation 4 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 406,55000 Kč | 8 406,55 Kč |
| 5 | 7 771,82200 Kč | 38 859,11 Kč |
| 10 | 7 513,35700 Kč | 75 133,57 Kč |
| 25 | 7 184,75120 Kč | 179 618,78 Kč |
| Unit Price without VAT: | 8 406,55000 Kč |
|---|---|
| Unit Price with VAT: | 10 171,92550 Kč |

